C0310

C&K
Not Assigned
C0310

Mfr.:

Description:
Switch Fixings

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Switch Fixings
Cases
Chassis
Pushbutton Switches
F Series
F
Brand: C&K
Features: 10 mm spacing, 3 stations
Length: 46 mm
Product Type: Switch Hardware
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
C&K SWITCHES