BDB10

Not Assigned
BDB10

Mfr.:

Description:
DIP Switches/SIP Switches DIP 10P Standard Vertical Profile Red

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: DIP Switches/SIP Switches
Non-Illuminated
10 Position
DIP
Slide
2.54 mm
SPST
PC Pin
100 mA
50 VDC
BDB
Actuator Style: Slide
Brand: C&K
Contact Material: Phosphor Bronze
Contact Plating: Gold
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501900
CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99