ATS2D3G NC LFG

C&K
611-ATS2D3GNCLFG
ATS2D3G NC LFG

Mfr.:

Description:
Tactile Switches .2VA 32VDC 10mA On-(On) Sldr IP54

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.785

Stock:
3.785 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,611 € 6,11 €
0,587 € 14,68 €
Full Reel (Order in multiples of 2000)
0,587 € 1.174,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
1.55 mm
Round
ON - (ON)
2 N
10 mA
32 VDC
200 mVA
No
SPST
Gull Wing Lead
Black
6 mm
3.8 mm
3.2 mm
ATS
IP54
Reel
Cut Tape
MouseReel
Brand: C&K
Contact Plating: Gold
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product: Anti-Tamper Switches
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Travel: 1.1 mm
Part # Aliases: Y56B2D320FP LFG Y56B2D320FPLFG
Unit Weight: 1,238 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATS Anti-Tampering Switches

C&K Switches ATS Anti-Tampering Switches are the reliable and affordable solution to prevent privacy. These switches are available in silver-plated and gold-plated variants and feature an extended lifetime with its compression characteristics. The operating temperature ranges from -40°C to +125°C for the gold plated switch and -40°C to +85°C for the silver-plated switch. C&K ATS switches also feature instant detection capabilities and offer switching force ≤ 2N. The switches consume low energy and also offer very high corrosion resistance. Typical applications include smart meters, alarm systems, anti-tamper devices, and point of sales.