ATPS22SL5612M4SA04G

C&K
611-ATPS22SL5612M44G
ATPS22SL5612M4SA04G

Mfr.:

Description:
Pushbutton Switches R+PO, GRE, 12V, DD SHA, SPST, MOM, LUG, AG PLATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 78 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,02 € 31,02 €
25,77 € 257,70 €
24,63 € 492,60 €
23,99 € 1.439,40 €
23,21 € 2.321,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
ATPS22
Standard Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
OFF - (ON)
LED
Green
Round
2 A
36 VDC
IP67
Solder Lug
Gold
Tray
Actuator Length: 2 mm
Actuator Material: Polycarbonate (PC)
Brand: C&K
Color: White
Diameter: 25 mm
Flammability Rating: UL 94 V-0
Height: 15.85 mm
Housing Material: Polyamide (PA)
Life: 200000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Terminal Seal: Sealed
Part # Aliases: G01049511
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.