ATPS22SL1524M0SA04G

C&K
611-ATPS22SL1524M04G
ATPS22SL1524M0SA04G

Mfr.:

Description:
Pushbutton Switches RING, YEL, 24V, RND, SPST, MOM, LUG, AG PLATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 148 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,42 € 26,42 €
23,55 € 235,50 €
22,14 € 442,80 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
ATPS22
Standard Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
OFF - (ON)
LED
Yellow
Round
2 A
36 VDC
IP67
Solder Lug
Gold
Tray
Actuator Length: 2 mm
Actuator Material: Polycarbonate (PC)
Brand: C&K
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 25 mm
Flammability Rating: UL 94 V-0
Height: 15.85 mm
Housing Material: Polyamide (PA)
Life: 200000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Terminal Seal: Sealed
Part # Aliases: G01049507
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
8536500090
USHTS:
8536509040
ECCN:
EAR99