ATP22SL3612B0SA03Q

C&K
611-P22SL3612B0SA03Q
ATP22SL3612B0SA03Q

Mfr.:

Description:
Pushbutton Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,81 € 33,81 €
32,43 € 324,30 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
REACH - SVHC:
ATP22
Standard Switches
Anti-Vandal
Illuminated
SPDT
Panel Mount
ON - (ON)
LED
Red, Green
Round
3 A
28 VDC
250 VAC
IP67
Solder Lug
Silver
Tray
Brand: C&K
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Part # Aliases: ATP220014
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATPS22 Anti-Vandal Sealed Pushbutton Switches

C&K Switches ATPS22 Anti-Vandal Sealed Pushbutton Switches offer 1 million mechanical lifecycles, 2A/36VDC contact rating, and 1000MΩ insulation resistance. These IP67-sealed switches feature various colors of LED illuminated indicators and non-illuminated options. The ATPS22 series boasts a height of 15.85mm, making it ideal for space-constrained applications. C&K Switches ATPS22 Anti-Vandal Switches are suitable for alarms, automatic food and drink vending machines, parking lot ticket machines, industrial instruments, and much more.