ATP19SL3624B0DA03Q

C&K
611-ATP190004
ATP19SL3624B0DA03Q

Mfr.:

Description:
Pushbutton Switches SWITCH PUSHBUTTON ANTI VANDAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 166

Stock:
166 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,16 € 28,16 €
26,47 € 264,70 €
24,21 € 605,25 €
23,14 € 925,60 €
22,54 € 2.704,80 €
21,84 € 6.115,20 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
ATP19
Anti-Vandal Switches
Illuminated
DPDT
Panel Mount
ON - (ON)
LED
Green
Round
3 A
28 VDC
250 VAC
IP67
Solder Lug
Silver
Bulk
Actuator Style: Round
Brand: C&K
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 40
Subcategory: Switches
Part # Aliases: ATP19-SL3-624-B0DA-03Q ATP190004
Unit Weight: 16,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATP Anti-Vandal Sealed Pushbutton Switches

C&K Switches ATP Anti-Vandal Sealed Pushbutton Switches are high-strength, lightweight switches that are IP67 rated, ensuring their suitability for operating in harsh conditions and withstanding potential malicious damage. These corrosion-resistant devices offer an industry-standard ring version in 19mm and 22mm diameters. The switches use a scratch-resistant actuator with housings made from robust stainless steel. This makes them ideal for use in remote or unsupervised locations where resilience to damage from vandalism is vital. This C&K series is UL listed and comes in a variety of actuator styles and illumination indicator colors. The ATP19 switches feature actuation interfaces with fixed-ring, spot, raised, raised-spot, raised-power, and dome configurations. The ATP22 switches are available with flat, moving-ring, and ring-plus-power-indicator actuators.