ATP16SL1000M0SAW1G

C&K
Not Assigned
ATP16SL1000M0SAW1G

Mfr.:

Description:
Pushbutton Switches

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
ATP16
Anti-Vandal Switches
Non-Illuminated
SPST
Panel Mount
2 A
IP67
Wire Lead
Gold
Brand: C&K
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Subcategory: Switches
Terminal Seal: Sealed
Part # Aliases: ATP160069
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99