ASKHC2J04AC

C&K
611-ASKHC2J04AC
ASKHC2J04AC

Mfr.:

Description:
Basic / Snap Action Switches SPDT 15A .178" QC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 499

Stock:
499 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,41 € 6,41 €
5,72 € 57,20 €
5,59 € 139,75 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Basic / Snap Action Switches
RoHS:  
A
Snap
SPDT
ON - (OFF), OFF - (ON)
Plunger
15 A
250 VAC
567 gf
Quick Connect
Chassis Mount
Bulk
Actuator Style: Plunger
Brand: C&K
Contact Material: Brass Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 50
Subcategory: Switches
Unit Weight: 23,010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99