AP4N000TWBE

C&K
Not Assigned
AP4N000TWBE

Mfr.:

Description:
Pushbutton Switches Industrial Pushbutton Switches

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
AP
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Without Cap
400 mA
50 VDC
125 VAC
Wire Lead
Actuator Style: Without Cap
Brand: C&K
Features: Button/cap ordered separately
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99