AP2E200TWBE

C&K
611-AP2E200TWBE
AP2E200TWBE

Mfr.:

Description:
Pushbutton Switches 2 NT Dome Black Cap No ILLUM,Wire Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,84 € 20,84 €
18,04 € 180,40 €
17,23 € 344,60 €
16,32 € 816,00 €
15,71 € 1.571,00 €
14,70 € 2.940,00 €
14,35 € 7.175,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
AP
Industrial Switches
Sealed
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
Round
125 mA
24 VDC
125 VAC
IP67
Wire Lead
Black
Gold
Bulk
Actuator Style: Round
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 1000000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 7,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99