A20642RNCB

C&K
Not Assigned
A20642RNCB

Mfr.:

Description:
Rotary Switches 1-4 Pole Rotary Switch

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rotary Switches
Non-Illuminated
6 Position
1 Deck
2 Pole
400 mA
20 VDC
20 VAC
30 deg
Non-Shorting
Through Hole
Panel Mount
Gold
Round
A
Brand: C&K
Index Stops: Fixed
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Rotary Switches
Subcategory: Switches
Voltage Rating: 20 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99