A20605RSCBK

C&K
611-A20605RSCBK
A20605RSCBK

Mfr.:

Description:
Rotary Switches 6 Pos Rotary SW,DP6T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 72   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,15 € 1.090,80 €
14,38 € 1.553,04 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
6 Position
1 Deck
2 Pole
400 mA
20 VDC
20 VAC
30 deg
Shorting
Through Hole
Panel Mount
Gold
Flatted - D
A
Tray
Actuator Length: 12.7 mm
Actuator Style: Flatted - D
Brand: C&K
Index Stops: Fixed
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Rotary Switches
Factory Pack Quantity: 36
Subcategory: Switches
Voltage Rating: 20 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

A Series 1-4 Pole Rotary Switches

C&K Switches A Series 1-4 Pole Rotary Switches offer robust, high-quality construction designed to be long-lasting for demanding applications. The A series features shorting and non-shorting contacts, positive detent, and multi-pole and multi-position options. These switches are suitable for both panel and PCB mounting. C&K A Series 1-4 Pole Rotary Switches are RoHS compliant and ideally suited for major and small appliances, automotive, and industrial equipment.