A205S1MNZQ

C&K
611-A205S1MNZQ
A205S1MNZQ

Mfr.:

Description:
Rotary Switches Rotary

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 72   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,40 € 820,80 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
5 Position
1 Deck
2 Pole
30 deg
Solder Lug
Panel Mount
Silver
Screwdriver Slot
A
Tray
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Rotary Switches
Factory Pack Quantity: 36
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99