A20405RNZB

C&K
611-A20405RNZB
A20405RNZB

Mfr.:

Description:
Rotary Switches Rotary

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,12 € 20,12 €
20,10 € 502,50 €
10,60 € 381,60 €
10,35 € 2.608,20 €
10,24 € 5.160,96 €
10,23 € 10.311,84 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rotary Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
4 Position
1 Deck
2 Pole
30 deg
Solder Lug
Panel Mount
Gold
Flatted
A
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Rotary Switches
Factory Pack Quantity: 36
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99