8534SCQE2

C&K
Not Assigned
8534SCQE2

Mfr.:

Description:
Pushbutton Switches

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
REACH - SVHC:
8500
Standard Switches
Subminiature
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
1 A
28 VDC
120 VAC
PC Pin
Black
Silver
Brand: C&K
Housing Material: Diallyl Phthalate (DAP)
Life: 250000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99