8532TZGE2

Not Assigned
8532TZGE2

Mfr.:

Description:
Pushbutton Switches

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
REACH - SVHC:
8500
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Plunger
1 A
28 VDC
125 VAC
PC Pin
Gold
Actuator Style: Plunger
Brand: C&K
Flammability Rating: UL 94 V-0
Product Type: Pushbutton Switches
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99