8531SCGE3

C&K
611-8531SCGE3
8531SCGE3

Mfr.:

Description:
Pushbutton Switches SWITCH 8531SCGE3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,79 € 8,79 €
7,74 € 77,40 €
7,41 € 185,25 €
7,05 € 352,50 €
6,77 € 812,40 €
6,36 € 1.526,40 €
6,33 € 3.798,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
8500
Standard Switches
Subminiature
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
1 A
28 VDC
120 VAC
PC Pin
Red
Gold
Tray
Brand: C&K
Housing Material: Diallyl Phthalate (DAP)
Life: 250000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 120
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.