8261S1HZQE2

C&K
Not Assigned
8261S1HZQE2

Mfr.:

Description:
Pushbutton Switches Alternate Action and Momentary Pushbutton Switches

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
REACH - SVHC:
8060
Non-Illuminated
DPDT
Panel Mount
ON - ON
Plunger
6 A
28 VDC
250 VAC
Solder Lug
Black
Silver
Actuator Style: Plunger
Brand: C&K
Flammability Rating: UL 94 V-0
Housing Material: Stainless Steel
Life: 50000 Cycle
Product Type: Pushbutton Switches
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99