8261LH9AV2QE2

C&K
Not Assigned
8261LH9AV2QE2

Mfr.:

Description:
Pushbutton Switches Alternate Action and Momentary Pushbutton Switches

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
REACH - SVHC:
8060
Standard Switches
Non-Illuminated
DPDT
PCB Mount
ON - (OFF), OFF - (ON), ON - (OFF), OFF - (ON)
Round
6 A
28 VDC
125 VAC
PC Pin, Right Angle, Vertical
Black
Silver
Actuator Style: Round
Brand: C&K
Features: Pushbutton Switches
Flammability Rating: UL 94 V-0
Height: 26.16 mm
Housing Material: Steel
Length: 12.7 mm
Life: 50000 Cycle
Product Type: Pushbutton Switches
Subcategory: Switches
Terminal Seal: Epoxy
Width: 11.43 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99