8168SHZGE2

C&K
611-8168-202
8168SHZGE2

Mfr.:

Description:
Pushbutton Switches ON-MOM SPDT SLDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 286

Stock:
286 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,10 € 12,10 €
10,45 € 104,50 €
9,86 € 197,20 €
9,43 € 471,50 €
9,00 € 900,00 €
8,53 € 1.706,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
8060
Standard Switches
Sealed
Non-Illuminated
SPDT
Panel Mount
ON - (ON)
Plunger
6 A
28 VDC
120 VAC
Solder Lug
Black
Gold
Bulk
Actuator Style: Round
Brand: C&K
Country of Assembly: VN
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 7,226 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501190
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99