8168S1HZQE3

C&K
Not Assigned
8168S1HZQE3

Mfr.:

Description:
Pushbutton Switches

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
REACH - SVHC:
8060
Standard Switches
Sealed
Non-Illuminated
SPDT
Panel Mount
ON - (OFF), OFF - (ON)
Plunger
3 A, 6 A
28 VDC
120 VAC, 250 VAC
Solder Lug
Red
Silver
Brand: C&K
Color: Black
Flammability Rating: UL 94 V-0
Housing Material: Diallyl Phthalate (DAP)
Life: 50000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99