8168LHCQE2

C&K
611-8168LHCQE2
8168LHCQE2

Mfr.:

Description:
Pushbutton Switches 6A 250VAC 28VDC ON(ON) SPDT PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,92 € 10,92 €
9,45 € 94,50 €
9,00 € 180,00 €
8,54 € 427,00 €
8,24 € 824,00 €
7,73 € 1.546,00 €
7,70 € 3.850,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
8060
Standard Switches
Sealed
Non-Illuminated
SPDT
PCB Mount
ON - (ON)
Plunger
6 A
28 VDC
125 VAC
PC Pin
Black
Silver
Bulk
Actuator Style: Plunger
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Features: Pushbutton Switches
Flammability Rating: UL 94 V-0
Height: 26.16 mm
Housing Material: Steel
Length: 12.7 mm
Life: 50000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Terminal Seal: Epoxy
Width: 6.86 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99