8161S2HAQE2

C&K
611-8161S2HAQE2
8161S2HAQE2

Mfr.:

Description:
Pushbutton Switches SPDT ON-ON RT ANG PC-THRUHOLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,99 € 11,99 €
10,35 € 103,50 €
9,77 € 244,25 €
9,70 € 485,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
RoHS:  
REACH - SVHC:
8060
Standard Switches
Sealed
Non-Illuminated
SPDT
PCB Mount
ON - ON
Plunger
6 A
28 VDC
120 VAC
PC Pin, Right Angle
Black
Silver
Tray
Brand: C&K
Features: Long Travel, Epoxy Terminal Seal
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Life: 50000 Cycle
Material: Stainless Steel
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 80
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.