8161L1HAQE2

C&K
Not Assigned
8161L1HAQE2

Mfr.:

Description:
Pushbutton Switches Alternate Action and Momentary Pushbutton Switches

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
REACH - SVHC:
8060
Standard Switches
Sealed
Non-Illuminated
SPDT
PCB Mount
ON - ON
Plunger
6 A
28 VDC
125 VAC, 250 VAC
PC Pin, Right Angle
Black
Silver
Brand: C&K
Features: Long Travel, Epoxy Terminal Seal
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Life: 50000 Cycle
Material: Stainless Steel
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99