8121SH9V3GE

C&K
Not Assigned
8121SH9V3GE

Mfr.:

Description:
Pushbutton Switches

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches
REACH - SVHC:
8020
Standard Switches
Non-Illuminated
SPDT
Bracket Mount
ON - (OFF), OFF - (ON)
Plunger
1 A
28 VDC
120 VAC
PC Pin with Bracket
Gold
Brand: C&K
Flammability Rating: UL 94 V-0
Housing Material: Stainless steel
Life: 60000 Cycle
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 30 C
Power Rating: 0.4 VA
Product Type: Pushbutton Switches
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99