759D02000

C&K
611-759D02000
759D02000

Mfr.:

Description:
Switch Fixings Full Boot for 1/4-40 Threaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 945

Stock:
945
Can Dispatch Immediately
On Order:
10.000
Expected 9/2/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,78 € 3,78 €
2,83 € 141,50 €
2,60 € 650,00 €
2,49 € 1.245,00 €
2,30 € 2.300,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Switch Fixings
RoHS:  
Hardware
Boot
Toggle Switches
T Series
Mounting Nut
Bulk
Brand: C&K
Color: Black
Mounting Style: Screw
Product Type: Switch Hardware
Factory Pack Quantity: 500
Subcategory: Switch Accessories
Unit Weight: 1,357 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
These Toggle Boots are compatible with the following C&K Toggle
series: 7000, T, Mil, and 9000 Series Toggles.

Please contact a Mouser Technical Sales Representative for any
further questions.



5-0210-17

Compliance Codes
TARIC:
4016930090
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

7000 Series Toggle Switch Sealing Boots

C&K Switches 7000 Series Toggle Switch Sealing Boots provide IP65 sealing for bare switches. The full and half-boot options fit the C&K Components 7000 series switches. The silicon boot construction is highly tear-resistant and remains pliable in cold weather. The C&K Switches 7000 Series Toggle Switch Sealing Boots are ideal for harsh environments such as marine, industrial, medical, off road, transportation, military, and food and beverage applications.

FEATURED PRODUCTS
C&K SWITCHES