7411J1V4SE2

C&K
611-7411J1V4SE2
7411J1V4SE2

Mfr.:

Description:
Rocker Switches 4P On-On-On BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,61 € 50,61 €
40,45 € 404,50 €
38,00 € 950,00 €
27,67 € 1.106,80 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
RoHS:  
REACH - SVHC:
Rocker Switches
Rocker
Non-Illuminated
4PDT
ON - ON - ON
5 A
250 VAC
28 VDC
Solder Pin
Rocker
Panel Mount
Actuator Style: Rocker
Brand: C&K
Mounting Type: Bracket
Product Type: Rocker Switches
Series: 7000
Factory Pack Quantity: 40
Subcategory: Switches
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.