7411J11WQE11

Not Assigned
7411J11WQE11

Mfr.:

Description:
Rocker Switches Miniature Rocker & Lever Handle Switch

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
REACH - SVHC:
Rocker Switches
Rocker
Non-Illuminated
5 A
250 VAC
28 VDC
Rocker
Actuator Style: Rocker
Brand: C&K
Product Type: Rocker Switches
Series: 7000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99