7401P1YZGE

C&K
611-7401P1YZGE
7401P1YZGE

Mfr.:

Description:
Toggle Switches Miniature Rocker & Lever Handle Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,63 € 45,63 €
43,81 € 438,10 €
43,34 € 1.083,50 €
39,89 € 1.994,50 €
39,76 € 3.976,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
4PDT
ON - ON
Panel Mount
Solder Lug
2 A, 5 A
120 VAC, 250 VAC
28 VDC
1/4-40
Flatted
Epoxy
Gold
7000
Actuator Style: Paddle
Brand: C&K
Life: 40000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 50,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.