7401MDCBE

C&K
611-7401MDCBE
7401MDCBE

Mfr.:

Description:
Toggle Switches 7401MDCBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,22 € 2.222,00 €
22,13 € 4.426,00 €
22,12 € 11.060,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
4PDT
ON - ON
Panel Mount, PCB Mount
Solder Pin
400 mA
20 VAC
20 VDC
1/4-40
Bat
Epoxy
Gold
7000
Actuator Style: Bat
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Life: 40000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99