7401L2PH3ZQE

C&K
Not Assigned
7401L2PH3ZQE

Mfr.:

Description:
Toggle Switches Miniature Rocker & Lever Handle Switch

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Toggle Switches
REACH - SVHC:
Non-Illuminated
4PST
ON - NONE - ON
Through Hole
Solder Lug
5 A
125 VAC
28 VDC
0.315 in
Bat
Sealed
Gold
7000
Actuator Style: Bat
Brand: C&K
Life: 40000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Toggle Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99