7213TPZQE

C&K
Not Assigned
7213TPZQE

Mfr.:

Description:
Toggle Switches Miniature Rocker & Lever Handle Switch

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Toggle Switches
REACH - SVHC:
Through Hole
- 30 C
+ 85 C
7000
Actuator: Bat
Actuator Style: Bat
Brand: C&K
Contact Form: DPDT
Contact Plating: Gold
Current Rating: 5 A
Illuminated: Non-Illuminated
Life: 40000 Cycle
Product Type: Toggle Switches
Subcategory: Switches
Switch Function: ON - ON - (ON)
Terminal Seal: Sealed
Termination Style: Solder Lug
Voltage Rating AC: 125 VAC
Voltage Rating DC: 28 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99