7108P3Y3AV2BE

Not Assigned
7108P3Y3AV2BE

Mfr.:

Description:
Toggle Switches Miniature Toggle Switches SP On-None-Mom, Actuator Flatted, anti-rotation, .450" high, Bushing 8.9mm high, keyway, Vert. right angle, PC thru-hole, 0.4 VA max. @ 20 V AC or DC max, Epoxy Seal

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Toggle Switches
REACH - SVHC:
Non-Illuminated
SPST
ON - NONE - (ON)
Panel Mount
Solder Pin
5 A
125 VAC
28 VDC
Flatted
Sealed
Gold
7000
Brand: C&K
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Product Type: Toggle Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99