7108J61Z3BE22

C&K
611-7108J61Z3BE22
7108J61Z3BE22

Mfr.:

Description:
Rocker Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,31 € 9,31 €
8,93 € 89,30 €
8,54 € 213,50 €
8,05 € 805,00 €
7,50 € 1.875,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SP
400 mA
20 VAC
20 VDC
Quick Connect
Lever
Panel Mount
Epoxy
Gold
Actuator Material: Nylon
Brand: C&K
Flammability Rating: UL 94 V-0
Housing Material: Stainless Steel
Legend: No Legend
Life: 100000 Cycle
Material: Nylon 6.6
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Snap In
Power Rating: 400 mVA
Product Type: Rocker Switches
Series: 7000
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.