7103SDZQE

C&K
611-7103SDZQE
7103SDZQE

Mfr.:

Description:
Toggle Switches 5A 120VAC/28VDC ON-OFF-ON SLDR LUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
100
Expected 11/17/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,81 € 9,81 €
9,45 € 94,50 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
ON - OFF - ON
Panel Mount
Solder Lug
5 A
120 VAC
28 VDC
1/4-40
Bat
Epoxy
Silver
7000
Bulk
Brand: C&K
Life: 40000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC4 Electrochemical Gas Sensors

Amphenol SGX Sensortech EC4 Electrochemical Gas Sensors feature 20mm and 20.2mm package sizes and act as drop-in replacements for existing same-size sensors. The EC4 series is available in a broad range of sensing types to detect toxic gases: sulfur dioxide (SO2), carbon monoxide (CO), hydrogen (H2), chlorine (Cl2), hydrogen sulfide (H2S), chlorine dioxide (ClO2), nitric oxide (NO), nitrogen dioxide (NO2), ethylene oxide (C2H4O), and phosphine (PH3). Amphenol SGX Sensortech EC4 Electrochemical Gas Sensors are low power and show good responses to various gas concentrations over a wide range of ambient conditions.