7101J90ZGE3

C&K
611-7101J90ZGE3
7101J90ZGE3

Mfr.:

Description:
Rocker Switches .4VA 20VAC/DC ON-NONE-ON LVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,30 € 14,30 €
12,34 € 123,40 €
11,79 € 235,80 €
11,18 € 559,00 €
10,78 € 1.078,00 €
10,10 € 2.020,00 €
9,59 € 4.795,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
Paddle
Bulk
Actuator Style: Paddle
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Rocker Switches
Series: 7000
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8536500090
CAHTS:
8533400000
USHTS:
8536509065
JPHTS:
8533400002
ECCN:
EAR99