7101J3V6BE3

C&K
Not Assigned
7101J3V6BE3

Mfr.:

Description:
Rocker Switches Miniature Rocker & Lever Handle Switch

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
REACH - SVHC:
Rocker Switches
Rocker
Non-Illuminated
ON - ON
20 mA
20 VAC
20 VDC
Rocker
Panel Mount
Epoxy
Gold
Actuator Style: Rocker
Brand: C&K
Mounting Type: Snap In
Power Rating: 400 mVA
Product Type: Rocker Switches
Series: 7000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99