7101J1AV2BE2

C&K
611-7101J1AV2BE2
7101J1AV2BE2

Mfr.:

Description:
Rocker Switches Rocker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,32 € 12,32 €
10,63 € 106,30 €
10,13 € 253,25 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
RoHS:  
REACH - SVHC:
Rocker Switches
Rocker
Non-Illuminated
SPST
ON - ON
0.4 VA
20 VAC
20 VDC
Solder Lug
Rocker
Through Hole
Epoxy
Gold
Tray
Actuator Style: Rocker
Brand: C&K
Housing Material: Stainless Steel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 400 mVA
Product Type: Rocker Switches
Series: 7000
Factory Pack Quantity: 80
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.