709901201

C&K
611-709901201
709901201

Mfr.:

Description:
Switch Fixings 1/4-40 DRESS NUT NI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Switch Fixings
RoHS:  
REACH - SVHC:
Hardware
Nut
7000, 8020, 8060, 8500, 9000, E, E010, T, TP Series
70
Bulk
Brand: C&K
Color: Natural
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 3 mm
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
7415330000
USHTS:
7415338010
ECCN:
EAR99

FEATURED PRODUCTS
C&K SWITCHES