617D1004102

C&K
611-334C1004102
617D1004102

Mfr.:

Description:
Switch Fixings Key Over Mold 12Mm 5Tblr Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,64 € 2,64 €
2,37 € 23,70 €
2,24 € 44,80 €
2,14 € 107,00 €
2,03 € 203,00 €
1,94 € 388,00 €
1,79 € 895,00 €
1,70 € 1.700,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Switch Fixings
Hardware
Key
PM Series 5 Tumbler Miniature Snap-In Switchlocks
PM Series
PM
Brand: C&K
Color: Black
Features: Nylon 6/6 head
Illumination: Non-Illuminated
Material: Brass with Nickel Plating
Product Type: Switch Hardware
Factory Pack Quantity: 100
Subcategory: Switch Accessories
Unit Weight: 3,244 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
C&K SWITCHES