58311-08

C&K
576-58311-08
58311-08

Mfr.:

Description:
Rocker Switches ROCKER DPDT ON-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 80   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,25 € 2.340,00 €

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
Rocker Switches
Non-Illuminated
DPDT
ON - ON
15 A, 25 A
12 VDC, 24 VDC
Quick Connect
Panel Mount
Silver
Bulk
Brand: C&K
Product Type: Rocker Switches
Series: 58311
Factory Pack Quantity: 80
Subcategory: Switches
Tradename: Cole Hersee
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.