58027-18

576-58027-18
58027-18

Mfr.:

Description:
Rocker Switches SW RKR DPDT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Rocker Switches
Non-Illuminated
DPDT
15 A, 25 A
12 VDC, 24 VDC
Quick Connect
Panel Mount
IP66
Bulk
Brand: C&K
Product Type: Rocker Switches
Series: 56027 and 58027
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Cole Hersee
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508090
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.