481D02005

C&K
611-481C02001
481D02005

Mfr.:

Description:
Switch Bezels / Switch Caps Black Cap Hole Concave

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,432 € 4,32 €
0,408 € 8,16 €
0,347 € 34,70 €
500 Quote

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Switch Bezels / Switch Caps
RoHS:  
Cap
Pushbutton Switches
AP Series
Black
AP
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Snap In
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 100
Subcategory: Switch Accessories
Termination Style: Quick Connect
Unit Weight: 3,698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8536509999
BRHTS:
85389090
ECCN:
EAR99

AP Series Sealed Industrial Pushbutton Switches

C&K Switches AP Series Sealed Industrial Pushbutton Switches are ideal for use in harsh environments, including off-road, industrial, medical, transportation, gaming, and military applications. The IP67 sealed switches offer an electrical life of 1M cycles. C&K Switches AP Series Sealed Industrial Pushbutton Switches are available in illuminated and non-illuminated options with threaded or snap-in mounting.