400802000

C&K
Not Assigned
400802000

Mfr.:

Description:
Switch Fixings

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Switch Fixings
Hardware
Mounting Plate
Thumbwheel Switches
3 Series
3
Brand: C&K
Color: Black
Features: Front or rear mounting options
Height: 30.48 mm
Illumination: Non-Illuminated
Length: 36.68 mm
Mounting Style: Screw
Product Type: Switch Hardware
Subcategory: Switch Accessories
Width: 9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
C&K SWITCHES