302109N00

611-302109N00
302109N00

Mfr.:

Description:
Thumbwheel Switches & Pushwheel Switches Switch Thumbwheel Bcd Frnt Mt Bk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Thumbwheel Switches & Pushwheel Switches
RoHS:  
Thumbwheel
0 Section
BCD
10 Position
Solder Terminal
Bulk
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Current Rating: 100 mA
Illuminated: Non-Illuminated
Product Type: Thumbwheel Switches
Series: 3
Factory Pack Quantity: 25
Subcategory: Switches
Voltage Rating AC: 120 VAC
Voltage Rating DC: 28 VDC
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
C&K SWITCHES