301119000

C&K
611-301119000
301119000

Mfr.:

Description:
Thumbwheel Switches & Pushwheel Switches DEC SP 10 POS REAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,12 € 35,12 €
33,25 € 332,50 €
31,55 € 788,75 €
250 Quote

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Thumbwheel Switches & Pushwheel Switches
RoHS:  
Thumbwheel
10 Section
Decimal
10 Position
Snap In
Bulk
Brand: C&K
Current Rating: 100 mA
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Product Type: Thumbwheel Switches
Series: 3
Factory Pack Quantity: 25
Subcategory: Switches
Voltage Rating AC: 120 VAC
Voltage Rating DC: 28 VDC
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536501000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
C&K SWITCHES