11TL4A2

C&K
611-11TL4A2
11TL4A2

Mfr.:

Description:
Interlock Switches SPDT DOOR INTERLOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Interlock Switches
RoHS:  
SPDT
ON - (OFF), OFF - (ON)
15 A
250 VAC
250 VDC
Quick Connect
Bulk
Brand: C&K
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Mounting Style: Chassis Mount
Product Type: Interlock Switches
Series: TL
Factory Pack Quantity: 25
Subcategory: Switches
Type: Snap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
C&K SWITCHES