1108M2S3CGE2

C&K
611-1108M2S3CGE2
1108M2S3CGE2

Mfr.:

Description:
Slide Switches Mom None ON SPDT 6A 250VAC 28VDC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
SPDT
ON - OFF - ON
6 A
250 VAC
28 VDC
Through Hole
Slide
PCB Mount
Gold
1000
Bulk
Brand: C&K
Product Type: Slide Switches
Factory Pack Quantity: 100
Subcategory: Switches
Type: Slide
Unit Weight: 1,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.