1108M2S3CBE2

C&K
Not Assigned
1108M2S3CBE2

Mfr.:

Description:
Slide Switches 1108M2S3CBE2

Availability

Stock:

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Slide Switches
Non-Illuminated
SPDT
ON - OFF - ON
400 mA
20 VAC
20 VDC
Through Hole
Slide
Gold
1000
Brand: C&K
Contact Material: Copper Alloy
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Product Type: Slide Switches
Subcategory: Switches
Type: Slide
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99